Part Details for ADS1286PC by Burr-Brown Corp
Results Overview of ADS1286PC by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1286PC Information
ADS1286PC by Burr-Brown Corp is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADS1286PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87244340
|
Verical | ADS1286PC Min Qty: 68 Package Multiple: 1 Date Code: 0101 | Americas - 3497 |
|
$4.4375 / $5.5500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3497 |
|
$3.5500 / $4.4400 | Buy Now |
Part Details for ADS1286PC
ADS1286PC CAD Models
ADS1286PC Part Data Attributes
|
ADS1286PC
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS1286PC
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADS1286PC
This table gives cross-reference parts and alternative options found for ADS1286PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1286PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1286PLG4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8 | ADS1286PC vs ADS1286PLG4 |
ADS1286PL | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, | ADS1286PC vs ADS1286PL |
ADS1286PC | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | ADS1286PC vs ADS1286PC |