Part Details for ADS1281IPWRG4 by Texas Instruments
Results Overview of ADS1281IPWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1281IPWRG4 Information
ADS1281IPWRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADS1281IPWRG4
ADS1281IPWRG4 CAD Models
ADS1281IPWRG4 Part Data Attributes
|
ADS1281IPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1281IPWRG4
Texas Instruments
1-CH 24-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0005% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADS1281IPWRG4
This table gives cross-reference parts and alternative options found for ADS1281IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1281IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1281IPWR | Texas Instruments | $35.1623 | Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85 | ADS1281IPWRG4 vs ADS1281IPWR |
ADS1281IPW | Texas Instruments | $37.4680 | Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85 | ADS1281IPWRG4 vs ADS1281IPW |
ADS1281IPWG4 | Texas Instruments | Check for Price | Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85 | ADS1281IPWRG4 vs ADS1281IPWG4 |