-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS114S08IPBS by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS114S08IPBS-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 32TQFP Min Qty: 250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9322 | Buy Now |
DISTI #
595-ADS114S08IPBS
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS114S08IPBSR RoHS: Compliant | 2228 |
|
$7.0800 / $12.9000 | Buy Now |
|
Cytech Systems Limited | IC ADC 16BIT SIGMA-DELTA 32TQFP | 250 |
|
RFQ | |
|
LCSC | 2.7V5.25V 16-Bit 4kHz SPI TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS | 58 |
|
$6.1494 / $7.2587 | Buy Now |
|
Vyrian | Converters | 14433 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 32TQFP | 28864 |
|
$5.0219 / $6.4865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS114S08IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS114S08IPBS
Texas Instruments
16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.406 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 12 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS114S08IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS114S08IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS114S08IPBSR | Texas Instruments | $4.4655 | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 | ADS114S08IPBS vs ADS114S08IPBSR |
ADS114S08IRHBR | Texas Instruments | $4.4655 | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 | ADS114S08IPBS vs ADS114S08IRHBR |
PADS114S08IPBSR | Texas Instruments | Check for Price | Low-Power Low-Noise Highly-Integrated 12-Ch 4kSPS Delta-Sigma ADC With PGA and Voltage Reference 32-TQFP -50 to 125 | ADS114S08IPBS vs PADS114S08IPBSR |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep analog and digital signals separate. Use short, direct traces for analog signals, and avoid crossing digital signals over analog signals. Also, use a common mode filter capacitor (e.g., 10nF) between AVDD and AGND to reduce noise.
Use the built-in calibration features of the ADS114S08IPBS, such as the internal offset calibration and gain calibration registers. Also, consider using an external calibration signal source and a calibration algorithm to optimize gain and offset. Refer to the datasheet and application notes for more information.
Power up the device in the following sequence: AVDD, DVDD, and then CLKIN. Ensure that AVDD and DVDD are powered up simultaneously, and that CLKIN is powered up last. This sequence helps prevent latch-up and ensures proper operation.
Use a high-quality external clock source (e.g., a crystal oscillator) connected to the CLKIN pin. Ensure the clock frequency is within the recommended range (e.g., 1-4MHz). If using the internal oscillator, use a 1% tolerance capacitor (e.g., 10nF) connected between the OSCIN and OSCOUT pins.
Ensure good airflow around the device, and use a heat sink or thermal pad if necessary. Keep the device away from heat sources and ensure that the PCB is designed to dissipate heat efficiently. Refer to the datasheet for thermal resistance and power dissipation information.