-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1000A1IDBVT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20738-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
580 In Stock |
|
$1.4150 / $2.7600 | Buy Now |
DISTI #
595-ADS1000A1IDBVT
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit ADC with I2C Interface A 595-ADS1000A1IDBVR RoHS: Compliant | 285 |
|
$1.3700 / $2.7600 | Buy Now |
|
Quest Components | 281 |
|
$2.1756 / $3.5280 | Buy Now | |
|
Rochester Electronics | ADS1000 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$1.1100 / $1.3900 | Buy Now |
|
Win Source Electronics | LOW POWER, 12-Bit ANALOG-TO-DIGITAL CONVERTER with I2C™ INTERFACE | IC ADC 12BIT SIGMA-DELTA SOT23-6 | 3000 |
|
$1.6683 / $2.5024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1000A1IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1000A1IDBVT
Texas Instruments
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1000A1IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1000A1IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1000A1QDBVRQ1 | Texas Instruments | $1.2306 | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A1IDBVT vs ADS1000A1QDBVRQ1 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The datasheet provides a recommended layout and routing guide, but it's also recommended to consult with a TI FAE or a experienced PCB designer for specific guidance.
The ADS1000A1IDBVT has an internal calibration mechanism, but it's recommended to perform an external calibration using a known voltage reference and a precision resistor network. TI provides a calibration guide and software tools to assist with the calibration process.
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures that the internal analog and digital circuits are properly initialized and configured.
The ADS1000A1IDBVT outputs 16-bit data, and it's recommended to use a FIFO or a buffer to handle the data stream. The datasheet provides guidelines for data formatting and synchronization, and TI also provides software development kits (SDKs) and example code to assist with data handling and processing.
The ADS1000A1IDBVT has a maximum junction temperature of 150°C, and it's recommended to keep the device within a temperature range of -40°C to 125°C for reliable operation. Thermal design considerations include providing adequate heat sinking, using thermal vias, and ensuring good airflow around the device.