-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1000A1IDBVR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS1000A1IDBVRCT-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1844 / $2.3500 | Buy Now |
DISTI #
595-ADS1000A1IDBVR
|
Mouser Electronics | Analog to Digital Converters - ADC Low Power 12-Bit A 595-ADS1000A1IDBVT RoHS: Compliant | 2259 |
|
$1.1400 / $2.3700 | Buy Now |
|
LCSC | 12Bit 2.7V5.5V 128Hz I2C SOT-23-6 Analog to Digital Converters (ADC) ROHS | 3 |
|
$2.8756 / $3.0446 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT I2C INTRFC SOT23-6 | 3610 |
|
$1.3733 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1000A1IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1000A1IDBVR
Texas Instruments
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1000A1IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1000A1IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1000A1QDBVRQ1 | Texas Instruments | $1.2306 | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | ADS1000A1IDBVR vs ADS1000A1QDBVRQ1 |
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital signals separate. The analog signals should be routed close to the ADC, and the digital signals should be routed away from the ADC. Additionally, the power and ground pins should be decoupled with 0.1uF and 10uF capacitors.
To optimize the ADC's performance, you should consider the input signal frequency, amplitude, and impedance. You should also consider the sampling rate, gain, and offset settings. Additionally, you can use the ADC's built-in calibration features to improve its accuracy. Consult the datasheet and application notes for more information.
The ADS1000A1IDBVR can handle input voltages up to 5.5V. However, the recommended input voltage range is 0V to 4.096V to ensure accurate readings. Exceeding the maximum input voltage can damage the device.
The ADS1000A1IDBVR can be interfaced with a microcontroller using the SPI or I2C interface. The microcontroller can send commands to the ADC to start a conversion, and then read the resulting data. Consult the datasheet and application notes for more information on the communication protocol.
The ADS1000A1IDBVR has a typical power consumption of 1.2mA at 3.3V supply voltage. However, the power consumption can vary depending on the sampling rate, gain, and other settings. Consult the datasheet for more information on power consumption.