Part Details for ADRF5347BCCZN by Analog Devices Inc
Results Overview of ADRF5347BCCZN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5347BCCZN Information
ADRF5347BCCZN by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADRF5347BCCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4568
|
Newark | Rf Switch, Sp4T, 3.8Ghz, Lga-Ep-20 Rohs Compliant: Yes |Analog Devices ADRF5347BCCZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$14.7400 / $18.9400 | Buy Now |
DISTI #
505-ADRF5347BCCZN-ND
|
DigiKey | HIGH LINEARITY SP4T, 3.8GHZ, 1US Min Qty: 1 Lead time: 26 Weeks Container: Strip |
122 In Stock |
|
$14.7500 / $24.3000 | Buy Now |
DISTI #
584-ADRF5347BCCZN
|
Mouser Electronics | RF Switch ICs High Linearity SP4T, 3.8GHz, 1us RoHS: Compliant | 155 |
|
$14.7500 / $18.6300 | Buy Now |
DISTI #
V72:2272_28474640
|
Arrow Electronics | RF Switch SP4T 1.8GHz to 3.8GHz 27dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 Container: Cut Strips | Americas - 21 |
|
$15.1300 / $15.3900 | Buy Now |
|
Analog Devices Inc | High Linearity SP4T, 3.8GHz, 1 Package Multiple: 1 | 190 |
|
$11.8000 / $19.4400 | Buy Now |
DISTI #
77890613
|
Verical | RF Switch SP4T 1.8GHz to 3.8GHz 27dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 126 |
|
$14.5949 | Buy Now |
DISTI #
ADRF5347BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 42 | 0 |
|
$15.4300 / $16.4800 | Buy Now |
Part Details for ADRF5347BCCZN
ADRF5347BCCZN CAD Models
ADRF5347BCCZN Part Data Attributes
|
ADRF5347BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5347BCCZN
Analog Devices Inc
High Linearity, Silicon SP4T Switch, 1.8 GHz to 3.8 GHz, LGA/CASON/CH ARRY SO NO LD, 20 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 20 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-06-22 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | SP4T |
ADRF5347BCCZN Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use a solid ground plane, and keep sensitive analog signals away from digital signals. A thermal pad on the bottom of the package should be connected to a copper plane for heat dissipation. Refer to the ADI application note AN-1369 for more details.
-
Optimization depends on the specific application requirements. Factors to consider include input power, output power, frequency, and impedance matching. ADI provides an ADIsimRF design tool that can help with simulation and optimization. Additionally, consult the datasheet and application notes for guidance on component selection and layout.
-
The ADRF5347BCCZN is a high-power, high-linearity RF amplifier with a specific frequency range and power output. Compare the datasheet specifications with other ADI devices, such as the ADRF5020 or ADRF5030, to determine the best fit for your application. Key differences may include frequency range, power output, gain, and linearity.
-
Common issues can be caused by poor PCB layout, inadequate thermal management, or incorrect component selection. Check the datasheet and application notes for troubleshooting guidelines. Use tools like a thermal camera or a spectrum analyzer to identify the root cause of the issue. Consult with ADI support or a qualified engineer for further assistance.
-
The ADRF5347BCCZN is manufactured by Analog Devices, a reputable company with a strong focus on quality and reliability. The device complies with industry standards such as RoHS, REACH, and ISO 9001. Refer to the ADI website for more information on quality and reliability, as well as compliance with specific industry regulations.