Part Details for ADRF5300BCCZN-R7 by Analog Devices Inc
Results Overview of ADRF5300BCCZN-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5300BCCZN-R7 Information
ADRF5300BCCZN-R7 by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADRF5300BCCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8828
|
Newark | Rf Switch, Spdt, Silicon, 32Ghz, Lga-Ep, Frequency Min:24Ghz, Frequency Max:32Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5300BCCZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 821 |
|
$19.0500 / $25.3300 | Buy Now |
DISTI #
505-ADRF5300BCCZN-R7CT-ND
|
DigiKey | IC RF SWITCH SPDT 32GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1043 In Stock |
|
$15.5625 / $25.3300 | Buy Now |
DISTI #
584-ADRF5300BCCZN-R7
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ RoHS: Compliant | 882 |
|
$15.5600 / $25.3300 | Buy Now |
|
Analog Devices Inc | Silicon SPDT Switch, Reflectiv Min Qty: 1 Package Multiple: 1500 | 30209 |
|
$12.4500 / $25.3300 | Buy Now |
DISTI #
63413266
|
Verical | RF Switch SPDT 24GHz to 32GHz 38dB 20-Pin LGA EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 30000 |
|
$15.3989 | Buy Now |
|
Bristol Electronics | 1073 |
|
RFQ | ||
DISTI #
ADRF5300BCCZNR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1500 | 0 |
|
$16.2800 | Buy Now |
Part Details for ADRF5300BCCZN-R7
ADRF5300BCCZN-R7 CAD Models
ADRF5300BCCZN-R7 Part Data Attributes
|
ADRF5300BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5300BCCZN-R7
Analog Devices Inc
Silicon SPDT Switch, Reflective, 24 GHz to 32 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | I/P POWER-MAX(PEAK)=3.98W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.055 µs | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
VSWR-Max | 1.17 |
ADRF5300BCCZN-R7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50Ω impedance matching to minimize signal reflections.
-
The device requires a single 5V supply voltage. Ensure the voltage regulator is stable and can provide sufficient current. Also, decouple the power pins with 10nF and 100nF capacitors to minimize noise.
-
The device can handle up to 27 dBm of input power. Exceeding this limit may cause damage to the device or affect its performance.
-
Use a spectrum analyzer to check the output signal spectrum. Verify the input signal is within the specified frequency range and power level. Check the PCB layout and ensure proper grounding and decoupling.
-
The device is rated for operation up to 85°C. However, high temperatures can affect its performance and reliability. Ensure proper heat sinking and thermal management to maintain a safe operating temperature.