-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7185ACPZN2.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0971
|
Newark | Ldo, Fixed, -2.5V, -0.5A, 125Deg C Rohs Compliant: Yes |Analog Devices ADP7185ACPZN2.5-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2966 |
|
$2.7000 / $5.0100 | Buy Now |
DISTI #
505-ADP7185ACPZN2.5-R7CT-ND
|
DigiKey | IC REG LIN -2.5V 500MA 8-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
826 In Stock |
|
$2.5625 / $6.5200 | Buy Now |
DISTI #
584-ADP7185ACPZN25R7
|
Mouser Electronics | LDO Voltage Regulators -500mA Ultra low noise High Psrr negativ RoHS: Compliant | 2131 |
|
$2.6400 / $5.0100 | Buy Now |
DISTI #
V72:2272_18187334
|
Arrow Electronics | LDO Regulator Neg -2.5V -0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2020 Container: Cut Strips | Americas - 79 |
|
$2.6290 / $2.7180 | Buy Now |
|
Analog Devices Inc | -500mA Ultra low noise High Ps Min Qty: 1 Package Multiple: 3000 | 15166 |
|
$2.5625 / $6.5200 | Buy Now |
DISTI #
35217872
|
Verical | LDO Regulator Neg -2.5V -0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$2.5356 | Buy Now |
DISTI #
ADP7185ACPZN25R
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.6800 | Buy Now |
|
LCSC | Fixed Negative electrode LFCSP-8(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 23 |
|
$5.7313 / $7.9733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7185ACPZN2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7185ACPZN2.5-R7
Analog Devices Inc
-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-27 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-02 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.022455% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
A good PCB layout for the ADP7185ACPZN2.5-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and inductance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 22uF), the input capacitor is at least 1uF, and the feedback resistors are within the recommended range (1kΩ to 10kΩ). Also, ensure the PCB layout is well-designed and the device is properly decoupled.
The ADP7185ACPZN2.5-R7 can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure optimal performance and prevent damage to the device.
The ADP7185ACPZN2.5-R7 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
The output voltage of the ADP7185ACPZN2.5-R7 can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.25V), R1 is the feedback resistor, and R2 is the divider resistor.