-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise LDO Regulator with Soft Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7105ACPZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5453
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Lfcsp-Ep-8, Output Type:Fixed, Input Voltage Min:3.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADP7105ACPZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1634 |
|
$2.5700 | Buy Now |
DISTI #
505-ADP7105ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1553 In Stock |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
584-P7105ACPZ-3.3-R
|
Mouser Electronics | LDO Voltage Regulators 500mA 20V LDO 3.3V RoHS: Compliant | 8873 |
|
$2.0200 / $5.4900 | Buy Now |
|
Analog Devices Inc | 500mA 20V LDO 3.3V Min Qty: 1 Package Multiple: 1500 | 311 |
|
$1.5300 / $5.4900 | Buy Now |
DISTI #
ADP7105ACPZ3.3
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.1200 | Buy Now |
DISTI #
ADP7105ACPZ3.3R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7105ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7105ACPZ-3.3-R7
Analog Devices Inc
20 V, 500 mA, Low Noise LDO Regulator with Soft Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.0078% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP7105ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7105ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7104ACPZ-3.3-R7 | Analog Devices Inc | $3.5594 | 20 V, 500 mA, Low Noise, CMOS LDO | ADP7105ACPZ-3.3-R7 vs ADP7104ACPZ-3.3-R7 |
ADP7105ARDZ-3.3-R7 | Analog Devices Inc | $4.4858 | 20 V, 500 mA, Low Noise LDO Regulator with Soft Start | ADP7105ACPZ-3.3-R7 vs ADP7105ARDZ-3.3-R7 |
ADP7105ARDZ-3.3 | Analog Devices Inc | Check for Price | 20 V, 500 mA, Low Noise LDO Regulator with Soft Start | ADP7105ACPZ-3.3-R7 vs ADP7105ARDZ-3.3 |
The maximum output current of ADP7105ACPZ-3.3-R7 is 500mA.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR of less than 1 ohm.
The recommended input capacitor value is 1uF to 10uF, with an X5R or X7R dielectric.
Yes, the ADP7105ACPZ-3.3-R7 can operate in a temperature range of -40°C to 125°C, but the output current may be derated at high temperatures.
The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.