-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3335ARMZ-3.3RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5424
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Msop-8, 85Deg C, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices ADP3335ARMZ-3.3RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.7000 / $3.1700 | Buy Now |
DISTI #
505-ADP3335ARMZ-3.3RL7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1004 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
584-ADP3335ARMZ3.3R7
|
Mouser Electronics | Linear Voltage Regulators 500mA anyCAP LDO RoHS: Compliant | 737 |
|
$1.5300 / $3.6500 | Buy Now |
|
Analog Devices Inc | 500mA anyCAP LDO Min Qty: 1 Package Multiple: 1000 | 5 |
|
$1.5375 / $4.5000 | Buy Now |
|
Rochester Electronics | High Accuracy, UltraLow IQ, 500mA, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$1.3000 / $1.6200 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.5A 8MSOP | 1759 |
|
$3.0030 / $4.5045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3335ARMZ-3.3RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARMZ-3.3RL7
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.37 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3759 V | |
Output Voltage1-Min | 3.2241 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3335ARMZ-3.3RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARMZ-3.3RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3335ARMZ-3.3-RL | Analog Devices Inc | $2.0576 | High Accuracy Ultralow Quiescent Current, 500 mA, anyCAP® Low Dropout | ADP3335ARMZ-3.3RL7 vs ADP3335ARMZ-3.3-RL |
ADP3335ARM-3.3 | Analog Devices Inc | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, ULTRA SMALL, THERMALLY ENHANCED, MINI, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3335ARMZ-3.3RL7 vs ADP3335ARM-3.3 |
ADP3335ARMZ-3.3-RL2 | Analog Devices Inc | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3335ARMZ-3.3RL7 vs ADP3335ARMZ-3.3-RL2 |
ADP3335ARM-3.3-RL7 | Analog Devices Inc | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3335ARMZ-3.3RL7 vs ADP3335ARM-3.3-RL7 |
A 1uF to 10uF ceramic capacitor is recommended for input decoupling, depending on the specific application and noise requirements.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (e.g., 10uF), and minimize the distance between the output capacitor and the ADP3335.
The ADP3335ARMZ-3.3RL7 is rated for operation from -40°C to +125°C, but it's recommended to derate the output current and voltage for temperatures above 85°C to ensure reliable operation.
Yes, the ADP3335 can be used as a post-regulator, but ensure the input voltage is within the recommended range (2.7V to 5.5V) and the output voltage is set accordingly to avoid over-voltage protection (OVP) triggering.
Use the formula: Pd = (Vin - Vout) x Iout. Then, calculate the junction temperature (Tj) using the thermal resistance (RθJA) and the ambient temperature (Ta): Tj = Ta + (Pd x RθJA).