Part Details for ADP3335ARM-2.85-RL7 by Analog Devices Inc
Results Overview of ADP3335ARM-2.85-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3335ARM-2.85-RL7 Information
ADP3335ARM-2.85-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3335ARM-2.85-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1132 |
|
RFQ |
Part Details for ADP3335ARM-2.85-RL7
ADP3335ARM-2.85-RL7 CAD Models
ADP3335ARM-2.85-RL7 Part Data Attributes
|
ADP3335ARM-2.85-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3335ARM-2.85-RL7
Analog Devices Inc
IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.37 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.25 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.9156 V | |
Output Voltage1-Min | 2.7845 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.3% | |
Width | 3 mm |
Alternate Parts for ADP3335ARM-2.85-RL7
This table gives cross-reference parts and alternative options found for ADP3335ARM-2.85-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3335ARM-2.85-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3335ARMZ-2.85R7 | Rochester Electronics LLC | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 0.37V DROPOUT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADP3335ARM-2.85-RL7 vs ADP3335ARMZ-2.85R7 |
ADP3335ARMZ-2.85-R72 | Analog Devices Inc | Check for Price | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3335ARM-2.85-RL7 vs ADP3335ARMZ-2.85-R72 |
ADP3335ARM-2.85-R7 | Analog Devices Inc | Check for Price | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.37 V DROPOUT, PDSO8, MO-187AA, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3335ARM-2.85-RL7 vs ADP3335ARM-2.85-R7 |