Part Details for ADP3333ARM-1.5-RL7 by Analog Devices Inc
Results Overview of ADP3333ARM-1.5-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3333ARM-1.5-RL7 Information
ADP3333ARM-1.5-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3333ARM-1.5-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3333 - High Accuracy UltraLow IQ, 300mA, ANYCAP Low Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5661 |
|
$1.1100 / $1.3900 | Buy Now |
Part Details for ADP3333ARM-1.5-RL7
ADP3333ARM-1.5-RL7 CAD Models
ADP3333ARM-1.5-RL7 Part Data Attributes
|
ADP3333ARM-1.5-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3333ARM-1.5-RL7
Analog Devices Inc
IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ULTRA SMALL, MO-187A, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ADP3333ARM-1.5-RL7
This table gives cross-reference parts and alternative options found for ADP3333ARM-1.5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3333ARM-1.5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3333ARMZ-1.5-R7 | Analog Devices Inc | Check for Price | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.23 V DROPOUT, PDSO8, ROHS COMPLIANT, ULTRA SMALL, MO-187A, MSOP-8, Fixed Positive Single Output LDO Regulator | ADP3333ARM-1.5-RL7 vs ADP3333ARMZ-1.5-R7 |
ADP3333ARMZ-1.5-RL7 | Analog Devices Inc | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO8, ULTRA SMALL, MO-187A, MSOP-8 | ADP3333ARM-1.5-RL7 vs ADP3333ARMZ-1.5-RL7 |
ADP3333ARM-1.5-RL7 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure the ADP3333ARM-1.5-RL7 operates within its SOA, follow the guidelines in the datasheet for input voltage, output current, and power dissipation. Also, ensure that the device is properly heatsinked and that the ambient temperature is within the recommended operating range.
-
The maximum output current that can be drawn from the ADP3333ARM-1.5-RL7 is 1.5A. However, the output current should be derated based on the ambient temperature and the input voltage to ensure reliable operation.
-
The ADP3333ARM-1.5-RL7 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and ensure proper heatsinking to ensure reliable operation in high-temperature environments.
-
To minimize noise and ensure reliable operation, follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the device. Also, ensure that the input and output traces are routed away from noise-sensitive areas.