Part Details for ADP2108ACBZ-3.3-R7 by Analog Devices Inc
Results Overview of ADP2108ACBZ-3.3-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2108ACBZ-3.3-R7 Information
ADP2108ACBZ-3.3-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2108ACBZ-3.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0909
|
Newark | Dc/Dc Conv, Buck, 3Mhz, Wlcsp-5 Rohs Compliant: Yes |Analog Devices ADP2108ACBZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1300 / $3.4600 | Buy Now |
DISTI #
ADP2108ACBZ-3.3-R7CT-ND
|
DigiKey | IC REG BUCK 3.3V 600MA 5WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1580 In Stock |
|
$1.0625 / $3.4600 | Buy Now |
DISTI #
584-ADP2108ACBZ3.3R7
|
Mouser Electronics | Switching Voltage Regulators 0.6A Low Iq Step-Down DC-DC Vout=3.3V RoHS: Compliant | 3078 |
|
$1.0600 / $2.2800 | Buy Now |
|
Analog Devices Inc | 0.6A Low Iq Step-Down DC-DC Vo Min Qty: 1 Package Multiple: 3000 | 319 |
|
$1.0625 / $3.4600 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 3500 KHZ SWITCHING FREQ-MAX, PBGA5 | 2629 |
|
$0.7517 / $1.7898 | Buy Now |
|
Rochester Electronics | 0.6A Low Iq Step-Down DC-DC Vout=3.3V RoHS: Compliant Status: Active Min Qty: 1 | 47433 |
|
$0.8928 / $1.4400 | Buy Now |
Part Details for ADP2108ACBZ-3.3-R7
ADP2108ACBZ-3.3-R7 CAD Models
ADP2108ACBZ-3.3-R7 Part Data Attributes
|
ADP2108ACBZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108ACBZ-3.3-R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.657 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.02 mm |
ADP2108ACBZ-3.3-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2108 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a 10nF capacitor between the VOUT and GND pins to prevent oscillation.
-
The ADP2108 can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and reliability.
-
The ADP2108 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
-
The output voltage of the ADP2108 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage.