-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1765ACPZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9366
|
Newark | Ldo, Adj, 5A, Lfcsp-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.1V, Input Voltage Max:1.98V, No. Of Outputs:-, Output Voltage Min:500Mv, Output Voltage Max:1.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1765ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1721 |
|
$11.5900 / $15.9300 | Buy Now |
DISTI #
505-ADP1765ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 5A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
461 In Stock |
|
$11.5875 / $20.1700 | Buy Now |
DISTI #
584-ADP1765ACPZ-R7
|
Mouser Electronics | LDO Voltage Regulators COM/I&I require low noise LDO w/ 5A rati RoHS: Compliant | 10202 |
|
$12.3800 / $19.6700 | Buy Now |
DISTI #
V72:2272_14658448
|
Arrow Electronics | LDO Regulator Pos 0.5V to 1.5V 5A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 436 |
|
$11.8900 / $17.4500 | Buy Now |
|
Analog Devices Inc | COM/I&I require low noise LDO Min Qty: 1 Package Multiple: 1500 | 146 |
|
$8.7200 / $20.1700 | Buy Now |
DISTI #
88962129
|
Verical | LDO Regulator Pos 0.5V to 1.5V 5A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 436 |
|
$17.4500 | Buy Now |
DISTI #
ADP1765ACPZ-R7
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1 | 569 |
|
$12.1200 / $13.9000 | Buy Now |
|
LCSC | 5A Adjustable 500mV1.5V Positive electrode 1.98V LFCSP-16(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 35 |
|
$10.8305 / $13.3299 | Buy Now |
|
Vyrian | Regulators | 5265 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR POS ADJ 5A 16LFCSP | 9900 |
|
$10.6364 / $15.9540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1765ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1765ACPZ-R7
Analog Devices Inc
5 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.095 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADP1765ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power and ground traces separate from the analog signals.
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, it's recommended to add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins to improve stability.
The ADP1765ACPZ-R7 can handle input voltages up to 6.5V, but it's recommended to keep the input voltage below 5.5V to ensure optimal performance and reliability.
The ADP1765ACPZ-R7 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the ADP1765ACPZ-R7, start by checking the input voltage, output voltage, and output current. Verify that the compensation network is properly configured and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance.