-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1761ACPZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-ADP1761ACPZ-R7
|
Mouser Electronics | LDO Voltage Regulators 1ALowVin, VeryLow DO low noise,high PSSR RoHS: Compliant | 2939 |
|
$4.9700 / $9.7400 | Buy Now |
DISTI #
V72:2272_14658405
|
Arrow Electronics | LDO Regulator Pos 0.5V to 1.5V 1A Medical 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2506 Container: Cut Strips | Americas - 1106 |
|
$5.1040 / $9.4460 | Buy Now |
|
Analog Devices Inc | 1ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 378 |
|
$3.6400 / $10.6300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ADP1761ACPZ-R7
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1761ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1761ACPZ-R7
Analog Devices Inc
1 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.053 V | |
Dropout Voltage1-Nom | 0.03 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADP1761ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power and ground traces separate from the signal traces.
To ensure stability, it's essential to follow the recommended compensation network and component values, and to ensure that the output capacitor is properly sized. Additionally, the input and output capacitors should be placed close to the device, and the PCB layout should be designed to minimize parasitic inductance and capacitance.
The ADP1761ACPZ-R7 can handle input voltages up to 14V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and to prevent damage to the device.
The output voltage of the ADP1761ACPZ-R7 can be calculated using the formula: VOUT = (VIN x (R1 + R2) / R2) + VREF, where VIN is the input voltage, R1 and R2 are the feedback resistors, and VREF is the reference voltage.
The ADP1761ACPZ-R7 can deliver up to 1A of output current, but it's recommended to operate within the specified output current range of 0.1A to 0.5A for optimal performance and to prevent overheating.