-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Dropout CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1714AUJZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1714AUJZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 300MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2640 In Stock |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
584-ADP1714AUJZ3.3R7
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS Low-Dropout Regular RoHS: Compliant | 2165 |
|
$0.8440 / $1.2300 | Buy Now |
DISTI #
V72:2272_06221756
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 1989 |
|
$0.4400 / $0.8360 | Buy Now |
|
Analog Devices Inc | 300mA CMOS Low-Dropout Regular Min Qty: 1 Package Multiple: 3000 | 15528 |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
26635110
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.8040 | Buy Now |
DISTI #
88913623
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1989 |
|
$0.8360 | Buy Now |
|
Rochester Electronics | 300mA, Low Dropout CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10924 |
|
$0.6820 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1714AUJZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1714AUJZ-3.3-R7
Analog Devices Inc
300 mA, Low Dropout CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.014% | |
Load Regulation-Max | 0.0383% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP1714AUJZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1714AUJZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5323-3.3YD5-TR | Microchip Technology Inc | $0.5831 | FIXED POSITIVE LDO REGULATOR | ADP1714AUJZ-3.3-R7 vs MIC5323-3.3YD5-TR |
MIC5323-3.3YMT-TR | Microchip Technology Inc | $0.8665 | FIXED POSITIVE LDO REGULATOR | ADP1714AUJZ-3.3-R7 vs MIC5323-3.3YMT-TR |
ADP1713AUJZ-3.3-R7 | Analog Devices Inc | $1.1218 | 300 mA, Low Dropout CMOS Linear Regulator | ADP1714AUJZ-3.3-R7 vs ADP1713AUJZ-3.3-R7 |
MIC5323-3.3YD5 | Microchip Technology Inc | Check for Price | MIC5323-3.3YD5 | ADP1714AUJZ-3.3-R7 vs MIC5323-3.3YD5 |
MIC5323-3.3YMT | Microchip Technology Inc | Check for Price | MIC5323-3.3YMT | ADP1714AUJZ-3.3-R7 vs MIC5323-3.3YMT |
A good PCB layout for the ADP1714AUJZ-3.3-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the output capacitor should be chosen to ensure a minimum equivalent series resistance (ESR) of 0.1 ohms, and the input capacitor should be chosen to ensure a minimum capacitance of 1uF.
The ADP1714AUJZ-3.3-R7 is rated for operation over the industrial temperature range of -40°C to +85°C. However, the device can be operated at temperatures up to +125°C for short periods of time, but this may affect its reliability and lifespan.
Yes, the ADP1714AUJZ-3.3-R7 is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to the Automotive Electronics Council (AEC) Q100 standard. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the ADP1714AUJZ-3.3-R7, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.