-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A, Low Dropout, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1708ARDZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5388
|
Newark | Ldo, Adj, 1A, Nsoic-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1708ARDZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 379 |
|
$1.7200 / $3.1800 | Buy Now |
DISTI #
505-ADP1708ARDZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 1A 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2437 In Stock |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
584-ADP1708ARDZ-R7
|
Mouser Electronics | LDO Voltage Regulators 1.0A LDO Adjustable Vout RoHS: Compliant | 40936 |
|
$1.7200 / $3.2400 | Buy Now |
DISTI #
V72:2272_06221599
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 6 |
|
$1.8520 | Buy Now |
|
Analog Devices Inc | 1.0A LDO Adjustable Vout Min Qty: 1000 Package Multiple: 1000 | 7000 |
|
$1.7250 / $4.8900 | Buy Now |
DISTI #
26618344
|
Verical | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.7069 | Buy Now |
DISTI #
ADP1708ARDZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.8100 | Buy Now |
DISTI #
ADP1708ARDZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8100 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1708ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1708ARDZ-R7
Analog Devices Inc
1 A, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP1708ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1708ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7165-SPG-13 | Diodes Incorporated | $0.4934 | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.4V Dropout, CMOS, PDSO8, GREEN, SOP-8 | ADP1708ARDZ-R7 vs AP7165-SPG-13 |
AP7165-SPG-U | Diodes Incorporated | Check for Price | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.4V Dropout, CMOS, PDSO8, GREEN, SOP-8 | ADP1708ARDZ-R7 vs AP7165-SPG-U |
A good PCB layout for the ADP1708 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the VOUT and GND pins can help prevent oscillations.
The ADP1708 can deliver up to 2A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
The ADP1708 is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. It's essential to consider the device's thermal performance and power dissipation when operating in high-temperature environments.
To protect the ADP1708 from input voltage transients and surges, consider adding a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is properly sized and rated for the maximum input voltage.