-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP160AUJZ-4.2-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP160AUJZ-4.2-R7CT-ND
|
DigiKey | IC REG LIN 4.2V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
431 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP160AUJZ-4.2R7
|
Mouser Electronics | Linear Voltage Regulators 150mA LDO 4.2Vout w/ QOD RoHS: Compliant | 36 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
V72:2272_06221432
|
Arrow Electronics | LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1527 Container: Cut Strips | Americas - 334 |
|
Buy Now | |
|
Analog Devices Inc | 150mA LDO 4.2Vout w/ QOD Min Qty: 1 Package Multiple: 3000 | 12087 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
26618280
|
Verical | LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.5690 | Buy Now |
DISTI #
25737624
|
Verical | LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1527 | Americas - 334 |
|
$0.1191 / $0.1231 | Buy Now |
|
Rochester Electronics | UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27939 |
|
$0.4842 / $0.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP160AUJZ-4.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP160AUJZ-4.2-R7
Analog Devices Inc
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.063% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.347 V | |
Output Voltage1-Min | 4.053 V | |
Output Voltage1-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP160AUJZ-4.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP160AUJZ-4.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP162AUJZ-4.2-R7 | Analog Devices Inc | Check for Price | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | ADP160AUJZ-4.2-R7 vs ADP162AUJZ-4.2-R7 |
A good PCB layout for the ADP160AUJZ-4.2-R7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor (e.g., X5R or X7R dielectric) and a low-inductance output filter (e.g., a ferrite bead or a small-valued inductor). Also, ensure that the input voltage is well-regulated and the device is operated within its recommended operating conditions.
The ADP160AUJZ-4.2-R7 is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate it within a narrower range (e.g., 0°C to 85°C) for optimal performance.
While the ADP160AUJZ-4.2-R7 is a high-performance device, it's not specifically designed for high-reliability or automotive applications. For such applications, it's recommended to use devices that are specifically qualified for those markets, such as the AEC-Q100 qualified ADP160AUJZ-4.2-R7-A or other devices that meet the required standards and regulations.
To troubleshoot issues with the ADP160AUJZ-4.2-R7, start by verifying the input voltage, output voltage, and load current. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for oscillations or noise on the output. Also, review the PCB layout and component values to ensure they meet the recommended guidelines. If the issue persists, contact Analog Devices' technical support for further assistance.