Part Details for ADP124ACPZ-2.9-R7 by Analog Devices Inc
Results Overview of ADP124ACPZ-2.9-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP124ACPZ-2.9-R7 Information
ADP124ACPZ-2.9-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP124ACPZ-2.9-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP124ACPZ-2.9-R7CT-ND
|
DigiKey | IC REG LIN 2.9V 500MA 8-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7125 / $2.6000 | Buy Now |
DISTI #
584-ADP124ACPZ-2.9R7
|
Mouser Electronics | Linear Voltage Regulators 500mA LDO 2.9Vout RoHS: Compliant | 0 |
|
$0.7120 / $2.5900 | Order Now |
|
Analog Devices Inc | 500mA LDO 2.9Vout Min Qty: 3000 Package Multiple: 3000 | 21000 |
|
$0.5400 / $2.6000 | Buy Now |
DISTI #
26618231
|
Verical | LDO Regulator Pos 2.9V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.7050 | Buy Now |
|
Rochester Electronics | 5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 12151 |
|
$0.6000 / $0.9677 | Buy Now |
Part Details for ADP124ACPZ-2.9-R7
ADP124ACPZ-2.9-R7 CAD Models
ADP124ACPZ-2.9-R7 Part Data Attributes
|
ADP124ACPZ-2.9-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP124ACPZ-2.9-R7
Analog Devices Inc
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.9435 V | |
Output Voltage1-Min | 2.842 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
ADP124ACPZ-2.9-R7 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a 4-layer PCB with a solid ground plane, and to place thermal vias under the package to dissipate heat. Additionally, keep the PCB traces as short and wide as possible to reduce thermal resistance.
-
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, and use a stable input voltage source. Also, ensure that the output voltage is set correctly using the feedback resistors, and that the device is operated within its specified temperature range.
-
The ADP124ACPZ-2.9-R7 is capable of delivering up to 2A of output current. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet for specific details on output current capability under various operating conditions.
-
To protect the ADP124ACPZ-2.9-R7 from overvoltage and undervoltage conditions, consider using voltage supervisors or voltage monitors that can detect and respond to abnormal voltage conditions. Additionally, use input and output capacitors with suitable voltage ratings to prevent voltage spikes and transients.
-
The typical dropout voltage of the ADP124ACPZ-2.9-R7 is around 1.2V. However, this value may vary depending on the input voltage, output voltage, and output current. Be sure to check the datasheet for specific details on dropout voltage under various operating conditions.