-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV/3.75 kV rms, 600 Mbps Dual Channel LVDS Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4652BRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8126
|
Newark | Digital Isolator, 2Ch, 125Deg C, Wsoic20, No. Of Channels:2Channels, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Data Rate:600Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADN4652BRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.8400 / $16.3100 | Buy Now |
DISTI #
ADN4652BRWZ-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$8.8250 / $16.3800 | Buy Now |
DISTI #
584-ADN4652BRWZ
|
Mouser Electronics | Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch RoHS: Compliant | 41 |
|
$9.7700 / $15.3400 | Buy Now |
|
Analog Devices Inc | 5kVrms LVDS Iso 600Mbps Dual R Package Multiple: 37 | 2270 |
|
$7.0600 / $16.3800 | Buy Now |
DISTI #
26623721
|
Verical | LVDS Buffer 600Mbps 0.45V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 2257 |
|
$8.7322 | Buy Now |
|
Rochester Electronics | 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx RoHS: Compliant Status: Active Min Qty: 1 | 4744 |
|
$7.4300 / $9.2900 | Buy Now |
DISTI #
ADN4652BRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 37 | 0 |
|
$9.2300 / $9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4652BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4652BRWZ
Analog Devices Inc
5 kV/3.75 kV rms, 600 Mbps Dual Channel LVDS Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | ISOLATED LVDS BUFFER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADN4652BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4652BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4652BRWZ-RL7 | Analog Devices Inc | Check for Price | 5 kV/3.75 kV rms, 600 Mbps Dual Channel LVDS Isolator | ADN4652BRWZ vs ADN4652BRWZ-RL7 |
A good PCB layout for the ADN4652BRWZ involves keeping the signal paths short, using a solid ground plane, and separating the analog and digital sections. It's also recommended to use a 4-layer PCB with a dedicated power plane and to follow the layout guidelines provided in the ADN4652BRWZ evaluation board documentation.
To ensure proper powering and decoupling, use a low-ESR capacitor (e.g., 0.1 μF) between the VCC and GND pins, and a 10 μF capacitor between the VCC and AVCC pins. Additionally, use a separate power plane for the analog and digital sections, and ensure that the power supply is clean and well-regulated.
The ADN4652BRWZ can support data rates up to 3.2 Gbps, but the actual data rate achievable depends on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission.
To troubleshoot common issues, use a combination of tools such as oscilloscopes, signal generators, and logic analyzers to analyze the signal quality and power supply noise. Consult the ADN4652BRWZ datasheet and application notes for guidance on troubleshooting and debugging techniques.
Yes, the ADN4652BRWZ has a maximum junction temperature of 150°C, and it's essential to ensure proper thermal management to prevent overheating. Use a heat sink or thermal pad, and ensure good airflow around the device. Consult the datasheet for more information on thermal management and junction temperature calculations.