Part Details for ADMV8913SCCZ-EP by Analog Devices Inc
Results Overview of ADMV8913SCCZ-EP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV8913SCCZ-EP Information
ADMV8913SCCZ-EP by Analog Devices Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ADMV8913SCCZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8502
|
Newark | High-Pass/Low-Pass Filter, 11.9Ghz, Lga, Frequency Min:6.6Ghz, Frequency Max:11.9Ghz, Bandwidth:5Ghz, Supply Voltage Min:-2.6V, Supply Voltage Max:3.4V, Rf Ic Case Style:Lga-Ep, No. Of Pins:30Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |Analog Devices ADMV8913SCCZ-EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$77.2500 / $91.0900 | Buy Now |
DISTI #
505-ADMV8913SCCZ-EP-ND
|
DigiKey | RF FILT LOW PASS 9.25GHZ 30VFLGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
13 In Stock |
|
$76.8000 / $91.0900 | Buy Now |
DISTI #
584-ADMV8913SCCZ-EP
|
Mouser Electronics | Active Filters X Band GHz Tunable HP + LP Filter RoHS: Compliant | 1 |
|
$76.8000 / $91.0700 | Buy Now |
|
Analog Devices Inc | X Band GHz Tunable HP + LP Fil Package Multiple: 1 | 3 |
|
$61.4400 / $91.0900 | Buy Now |
DISTI #
81322381
|
Verical | Active Filter Single Low Pass/High Pass 11.9GHz 30-Pin LGA EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$102.4000 | Buy Now |
DISTI #
ADMV8913SCCZ-EP
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 8 | 5 |
|
$80.3500 / $92.1600 | Buy Now |
Part Details for ADMV8913SCCZ-EP
ADMV8913SCCZ-EP CAD Models
ADMV8913SCCZ-EP Part Data Attributes
|
ADMV8913SCCZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8913SCCZ-EP
Analog Devices Inc
ADMV8913SCCZ-EP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-30 | |
Pin Count | 30 | |
Manufacturer Package Code | CC-30-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Average Input Power | 0.25 W | |
Center or Cutoff Frequency (fo/fc) | 9250 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.94 mm | |
Insertion Loss-Max | 5.3 dB | |
Length | 6.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Width | 3.1 mm |
ADMV8913SCCZ-EP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power supply decoupling, and place it as close to the device as possible. Ensure the power supply is clean and regulated, and use a ferrite bead or inductor to filter out high-frequency noise.
-
Use a high-quality, low-jitter clock source (e.g., a crystal oscillator) and ensure the clock signal is properly terminated and routed. Avoid using long clock signal traces and keep the clock signal away from noisy digital signals.
-
Use a high-impedance, low-capacitance analog input stage, and ensure the input signal is properly terminated and filtered. Use a high-quality, low-noise analog power supply, and keep the analog input stage away from noisy digital signals.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Avoid blocking airflow or using a heat sink with high thermal resistance. Monitor the device temperature and adjust the thermal management strategy accordingly.