Part Details for ADM8830ARU-REEL7 by Analog Devices Inc
Results Overview of ADM8830ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8830ARU-REEL7 Information
ADM8830ARU-REEL7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8830ARU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1139 |
|
RFQ |
Part Details for ADM8830ARU-REEL7
ADM8830ARU-REEL7 CAD Models
ADM8830ARU-REEL7 Part Data Attributes
|
ADM8830ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8830ARU-REEL7
Analog Devices Inc
Please see the ADM8832.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM8830ARU-REEL7
This table gives cross-reference parts and alternative options found for ADM8830ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8830ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM8830ACP-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, Switching Regulator or Controller | ADM8830ARU-REEL7 vs ADM8830ACP-REEL |
ADM8830ACPZ-REEL7 | Analog Devices Inc | Check for Price | Please see the ADM8832. | ADM8830ARU-REEL7 vs ADM8830ACPZ-REEL7 |
ADM8832ACP-REEL | Analog Devices Inc | Check for Price | Charge Pump Regulator for Color TFT Panel | ADM8830ARU-REEL7 vs ADM8832ACP-REEL |
ADM8830ACPZ-REEL | Analog Devices Inc | Check for Price | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, LFCSP-20, Switching Regulator or Controller | ADM8830ARU-REEL7 vs ADM8830ACPZ-REEL |
ADM8832ACP | Analog Devices Inc | Check for Price | Charge Pump Regulator for Color TFT Panel | ADM8830ARU-REEL7 vs ADM8832ACP |
ADM8832ACPZ | Analog Devices Inc | Check for Price | Charge Pump Regulator for Color TFT Panel | ADM8830ARU-REEL7 vs ADM8832ACPZ |
ADM8832ACPZ-REEL | Analog Devices Inc | Check for Price | Charge Pump Regulator for Color TFT Panel | ADM8830ARU-REEL7 vs ADM8832ACPZ-REEL |
ADM8830ACP-REEL7 | Analog Devices Inc | Check for Price | Please see the ADM8832. | ADM8830ARU-REEL7 vs ADM8830ACP-REEL7 |
ADM8832ACPZ-REEL7 | Analog Devices Inc | Check for Price | Charge Pump Regulator for Color TFT Panel | ADM8830ARU-REEL7 vs ADM8832ACPZ-REEL7 |
ADM8830ACP | Analog Devices Inc | Check for Price | Please see the ADM8832. | ADM8830ARU-REEL7 vs ADM8830ACP |