Part Details for ADM8318WCY46ARJZR7 by Analog Devices Inc
Results Overview of ADM8318WCY46ARJZR7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8318WCY46ARJZR7 Information
ADM8318WCY46ARJZR7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8318WCY46ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM9878
|
Newark | Voltage Supervisor, 5.5V, Sot-23, 140Ms Rohs Compliant: Yes |Analog Devices ADM8318WCY46ARJZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
505-ADM8318WCY46ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2648 In Stock |
|
$1.1625 / $3.6900 | Buy Now |
DISTI #
584-M8318WCY46ARJZR7
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit with Watchdog RoHS: Compliant | 104 |
|
$1.1600 / $2.4700 | Buy Now |
DISTI #
V72:2272_06221037
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1425 Container: Cut Strips | Americas - 3831 |
|
$0.3255 / $1.1962 | Buy Now |
|
Analog Devices Inc | Supervisory Circuit with Watch Min Qty: 1 Package Multiple: 3000 | 9530 |
|
$1.1625 / $3.6900 | Buy Now |
DISTI #
35218879
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.1503 | Buy Now |
|
Rochester Electronics | Supervisory Circuit with Watchdog and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 26444 |
|
$0.9796 / $1.5800 | Buy Now |
DISTI #
ADM8318WCY46ARJ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2100 | Buy Now |
Part Details for ADM8318WCY46ARJZR7
ADM8318WCY46ARJZR7 CAD Models
ADM8318WCY46ARJZR7 Part Data Attributes
|
ADM8318WCY46ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8318WCY46ARJZR7
Analog Devices Inc
Supervisory Circuit with Watchdog, Active-Low and Active-High Push-Pull Reset Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
ADM8318WCY46ARJZR7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM8318WCY46ARJZR7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 10uF input capacitance and 22uF output capacitance is recommended. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) as they can cause oscillations.
-
The ADM8318WCY46ARJZR7 is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The ADM8318WCY46ARJZR7 is a surface-mount device and can be susceptible to vibration-induced failures. However, the device's reliability can be improved by using a robust PCB design, secure component mounting, and conformal coating. Additionally, the device's vibration sensitivity can be reduced by using a vibration-dampening material or a shock-absorbing mounting system.
-
To troubleshoot issues with the ADM8318WCY46ARJZR7, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly soldered and that there are no signs of physical damage or contamination.