-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ACPZ-3.3-R2 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1265
|
Newark | Ldo, Fixed, 3.3V, 0.8A, Lfcsp-Ep-8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADM7150ACPZ-3.3-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 262 |
|
$6.2500 / $10.1800 | Buy Now |
DISTI #
505-ADM7150ACPZ-3.3-R2CT-ND
|
DigiKey | IC REG LIN 3.3V 800MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
584-ADM7150ACPZ3.3R2
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 3.3Vo RoHS: Compliant | 1956 |
|
$6.2500 / $10.1800 | Buy Now |
DISTI #
V72:2272_17064039
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2504 Container: Cut Strips | Americas - 49 |
|
$5.7710 / $11.2030 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 3.3Vo Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.5000 / $11.6600 | Buy Now |
DISTI #
ADM7150ACPZ33R2
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$5.8900 / $6.1200 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 3.3V 800MA 8LFCSP | 9190 |
|
$5.3333 / $6.8889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ACPZ-3.3-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ACPZ-3.3-R2
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.026367% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
The maximum input voltage that can be applied to the ADM7150ACPZ-3.3-R2 is 6.5V. Exceeding this voltage may damage the device.
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
The minimum input voltage required for the ADM7150ACPZ-3.3-R2 to operate is 2.7V. Operating the device below this voltage may affect its performance and stability.
The ADM7150ACPZ-3.3-R2 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
The power dissipation of the ADM7150ACPZ-3.3-R2 can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.