Part Details for ADM6384YKS46D2Z-R7 by Analog Devices Inc
Results Overview of ADM6384YKS46D2Z-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6384YKS46D2Z-R7 Information
ADM6384YKS46D2Z-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6384YKS46D2Z-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6384YKS46D2Z-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$1.4875 / $4.4000 | Buy Now |
DISTI #
584-AM6384YKS46D2ZR7
|
Mouser Electronics | Supervisory Circuits 4 PIN RESET GENERATOR I.C. RoHS: Compliant | 2971 |
|
$1.4800 / $3.0700 | Buy Now |
|
Analog Devices Inc | 4 PIN RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 3600 |
|
$1.4875 / $4.4000 | Buy Now |
DISTI #
26634942
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.4719 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.2600 / $1.5700 | Buy Now |
Part Details for ADM6384YKS46D2Z-R7
ADM6384YKS46D2Z-R7 CAD Models
ADM6384YKS46D2Z-R7 Part Data Attributes
|
ADM6384YKS46D2Z-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6384YKS46D2Z-R7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADM6384YKS46D2Z-R7
This table gives cross-reference parts and alternative options found for ADM6384YKS46D2Z-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6384YKS46D2Z-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6389XS44D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO4, SC-70, 4 PIN | ADM6384YKS46D2Z-R7 vs MAX6389XS44D3-T |
MAX6389XS44D3-T | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | ADM6384YKS46D2Z-R7 vs MAX6389XS44D3-T |
MAX6389XS44D3+T | Analog Devices Inc | Check for Price | SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 125C | ADM6384YKS46D2Z-R7 vs MAX6389XS44D3+T |
ADM6384YKS46D2Z-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6384YKS46D2Z-R7 should follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve performance.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a thermal interface material (TIM) to improve heat transfer between the device and the PCB. Additionally, the PCB should be designed to allow for good airflow around the device, and the device should be mounted in a way that allows for good heat dissipation.
-
The recommended input capacitor value for the ADM6384YKS46D2Z-R7 is 1uF to 10uF, with a voltage rating of at least 6.3V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended to minimize noise and ensure stable operation.
-
The ADM6384YKS46D2Z-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Additionally, the device should be properly thermally managed to prevent overheating.
-
To troubleshoot issues with the ADM6384YKS46D2Z-R7, start by checking the input voltage and current, and ensuring that the device is properly powered. Then, check the output voltage and current, and ensure that the device is properly configured. If the issue persists, check the PCB layout and thermal management, and ensure that the device is properly soldered and mounted. If the issue still persists, consult the datasheet and application notes, or contact Analog Devices Inc. for further support.