-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM4852ARZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9320
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM4852ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$1.7000 / $3.8400 | Buy Now |
DISTI #
ADM4852ARZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
344 In Stock |
|
$1.4750 / $4.3700 | Buy Now |
DISTI #
584-ADM4852ARZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 2.5MBps Half Duplex 5V RS485 Trans. I.C. RoHS: Compliant | 1860 |
|
$1.4700 / $3.8400 | Buy Now |
DISTI #
V99:2348_06220428
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2215 | Americas - 32 |
|
$0.9435 / $1.5177 | Buy Now |
|
Analog Devices Inc | 2.5MBps Half Duplex 5V RS485 T Package Multiple: 98 | 69 |
|
$1.1100 / $4.3700 | Buy Now |
DISTI #
88984186
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 32 |
|
$1.5177 | Buy Now |
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Rochester Electronics | 5V, Slew-Rate Limited, Half-Duplex and Full-Duplex RS-485/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 106 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
ADM4852ARZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 392 | 196 |
|
$1.5400 / $1.6000 | Buy Now |
|
LCSC | transceiver 2.5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 5 |
|
$1.7973 / $1.9008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4852ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4852ARZ
Analog Devices Inc
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 190 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 180 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM4852ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4852ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM4856AR-REEL | Analog Devices Inc | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | ADM4852ARZ vs ADM4856AR-REEL |
A good PCB layout for the ADM4852ARZ involves keeping the transmitter and receiver circuits separate, using a ground plane, and minimizing the length of the traces between the IC and the connectors. It's also recommended to use a common-mode choke and ferrite beads to filter out high-frequency noise.
To ensure reliable communication in noisy environments, use a differential bus termination, implement a common-mode choke, and add ferrite beads to filter out high-frequency noise. Additionally, consider using a shielded cable and a grounded shield to reduce electromagnetic interference.
The maximum cable length supported by the ADM4852ARZ depends on the data rate and the type of cable used. As a general guideline, the maximum cable length is approximately 100 meters at 1 Mbps, 50 meters at 10 Mbps, and 20 meters at 50 Mbps.
To troubleshoot communication issues with the ADM4852ARZ, start by checking the power supply voltage, then verify the transmitter and receiver connections. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion. Also, check the termination resistors and the common-mode choke for proper installation.
Yes, the ADM4852ARZ can be used in a multi-point configuration, but it's essential to ensure that only one device is transmitting at a time to avoid data collisions. You can use a token-passing protocol or a master-slave architecture to manage the data transmission.