-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM4852ARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5268
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM4852ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33 |
|
$1.4900 / $4.1300 | Buy Now |
DISTI #
ADM4852ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4503 In Stock |
|
$1.4750 / $4.3700 | Buy Now |
DISTI #
584-ADM4852ARZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 2.5MBps Half Duplex 5V RS485 Trans. I.C. RoHS: Compliant | 10684 |
|
$1.4700 / $4.1300 | Buy Now |
|
Analog Devices Inc | 2.5MBps Half Duplex 5V RS485 T Min Qty: 1 Package Multiple: 1000 | 901 |
|
$1.4750 / $4.3700 | Buy Now |
|
Bristol Electronics | 2267 |
|
RFQ | ||
|
Vyrian | Interface ICs | 761 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485/422 2.5MBPS 8SOIC | 11000 |
|
$1.8706 / $2.8059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM4852ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM4852ARZ-REEL7
Analog Devices Inc
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 190 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 180 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM4852ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM4852ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM4856ARZ-REEL7 | Analog Devices Inc | Check for Price | 5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps) | ADM4852ARZ-REEL7 vs ADM4856ARZ-REEL7 |
A good PCB layout for ADM4852ARZ-REEL7 involves keeping the transmitter and receiver circuits separate, using a solid ground plane, and minimizing the length of the transmission lines. It's also recommended to use a common-mode choke to reduce electromagnetic interference (EMI).
To ensure reliable communication in noisy environments, use a common-mode choke, add capacitors to filter out high-frequency noise, and consider using a shielded cable. Additionally, implement error-checking mechanisms, such as checksums or cyclic redundancy checks (CRCs), to detect and correct errors.
The maximum cable length supported by ADM4852ARZ-REEL7 depends on the baud rate and the type of cable used. As a general guideline, the maximum cable length is approximately 1000 meters at 9600 bps, 500 meters at 38.4 kbps, and 200 meters at 1 Mbps.
To troubleshoot communication issues with ADM4852ARZ-REEL7, check the transmission line for faults, ensure proper termination, and verify the baud rate and data format. Use an oscilloscope to analyze the signal waveform and check for noise or distortion. Also, verify that the transmitter and receiver are properly configured and synchronized.
Yes, ADM4852ARZ-REEL7 can be used in a multi-point or multi-drop configuration. However, it's essential to ensure that the total bus capacitance does not exceed the recommended maximum value, and that the devices are properly addressed and configured to avoid data collisions.