Part Details for ADM3491ARUZ-1REEL7 by Analog Devices Inc
Results Overview of ADM3491ARUZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3491ARUZ-1REEL7 Information
ADM3491ARUZ-1REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3491ARUZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 913 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS-485 HS 3.3V 16TSSOP | 2500 |
|
$20.7249 / $31.0873 | Buy Now |
Part Details for ADM3491ARUZ-1REEL7
ADM3491ARUZ-1REEL7 CAD Models
ADM3491ARUZ-1REEL7 Part Data Attributes
|
ADM3491ARUZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARUZ-1REEL7
Analog Devices Inc
3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for ADM3491ARUZ-1REEL7
This table gives cross-reference parts and alternative options found for ADM3491ARUZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARUZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3491ARUZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL7 vs ADM3491ARUZ |
ADM3491ARUZ-1 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL7 vs ADM3491ARUZ-1 |
ADM3491ARUZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL7 vs ADM3491ARUZ-REEL7 |
ADM3491ARU-1 | Analog Devices Inc | Check for Price | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | ADM3491ARUZ-1REEL7 vs ADM3491ARU-1 |
ADM3491ARU | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL7 vs ADM3491ARU |
ADM3491ARUZ-1REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3491ARUZ-1REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and other components.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple, and add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device's power pins.
-
The ADM3491ARUZ-1REEL7 can support data rates up to 100 Mbps, but the actual achievable data rate depends on the specific application, PCB layout, and noise environment.
-
To troubleshoot issues, use a logic analyzer or oscilloscope to monitor the device's signals, check the power supply and decoupling, and verify the PCB layout and component connections. Consult the datasheet and application notes for guidance.
-
The ADM3491ARUZ-1REEL7 is rated for operation from -40°C to +125°C, but it's essential to consider the specific environmental requirements of your application and ensure the device is properly qualified for use in harsh environments.