-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1485ARMZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5081
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:30Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1485ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$2.5200 / $4.9000 | Buy Now |
DISTI #
ADM1485ARMZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1426 In Stock |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
584-ADM1485ARMZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V H/Speed Ult/P RS-485 Transceiver I.C. RoHS: Compliant | 27111 |
|
$2.5400 / $4.9000 | Buy Now |
|
Analog Devices Inc | 5V H/Speed Ult/P RS-485 Transc Min Qty: 1 Package Multiple: 1000 | 2286 |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
28995928
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.4737 | Buy Now |
|
Win Source Electronics | IC TXRX RS-485 5V HS 8MSOP | 7000 |
|
$3.2862 / $4.9293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1485ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1485ARMZ-REEL7
Analog Devices Inc
5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | THERMAL SHUTDOWN PROTECTION | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM1485ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1485ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1485ARMZ | Analog Devices Inc | $3.1535 | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1485ARMZ-REEL7 vs ADM1485ARMZ |
ADM1485ARM-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MO-187AA, MSOP-8 | ADM1485ARMZ-REEL7 vs ADM1485ARM-REEL7 |
ADM1485ARMZ-REEL | Analog Devices Inc | Check for Price | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | ADM1485ARMZ-REEL7 vs ADM1485ARMZ-REEL |
A good PCB layout for the ADM1485 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. The VREF pin should be connected to a stable voltage reference, and the GND pin should be connected to a solid ground plane.
The ADM1485 can support data rates up to 100 Mbps, but the actual data rate achievable depends on the specific application, PCB layout, and noise environment.
To troubleshoot issues with the ADM1485, check the PCB layout for signal integrity issues, ensure proper biasing and decoupling, and verify that the device is operating within its specified temperature range. Also, check for noise and interference in the system, and ensure that the device is properly configured and initialized.
Yes, the ADM1485 can be used in a multi-point bus configuration, but it requires careful consideration of the bus topology, signal loading, and termination to ensure reliable operation.