Part Details for ADM1032ARM-1REEL7 by Analog Devices Inc
Results Overview of ADM1032ARM-1REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1032ARM-1REEL7 Information
ADM1032ARM-1REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1032ARM-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1032ARM-1REEL7-ND
|
DigiKey | SYSTEM TEMPERATURE MONITOR Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8800 | Buy Now |
|
Rochester Electronics | Remote And Local System Temperature Monitor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.5242 / $0.8455 | Buy Now |
Part Details for ADM1032ARM-1REEL7
ADM1032ARM-1REEL7 CAD Models
ADM1032ARM-1REEL7 Part Data Attributes
|
ADM1032ARM-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARM-1REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADM1032ARM-1REEL7
This table gives cross-reference parts and alternative options found for ADM1032ARM-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARM-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1032ARMZ-1 | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARM-1REEL7 vs ADM1032ARMZ-1 |
ADM1032ARMZ-1RL | onsemi | Check for Price | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | ADM1032ARM-1REEL7 vs ADM1032ARMZ-1RL |
ADM1032ARM-1REEL | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | ADM1032ARM-1REEL7 vs ADM1032ARM-1REEL |
ADM1032ARMZ-1REEL7 | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | ADM1032ARM-1REEL7 vs ADM1032ARMZ-1REEL7 |
ADM1032ARMZ-1REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARM-1REEL7 vs ADM1032ARMZ-1REEL7 |