Part Details for ADM1022ARQ-REEL by Analog Devices Inc
Results Overview of ADM1022ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1022ARQ-REEL Information
ADM1022ARQ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1022ARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1022ARQ-REEL-ND
|
DigiKey | LOW-COST PC TEMPERATURE MONITOR Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$5.1100 | Buy Now |
|
Rochester Electronics | LOW-COST PC Temperature Monitor and FAN Control ASIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$3.9300 / $4.9100 | Buy Now |
Part Details for ADM1022ARQ-REEL
ADM1022ARQ-REEL CAD Models
ADM1022ARQ-REEL Part Data Attributes
|
ADM1022ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1022ARQ-REEL
Analog Devices Inc
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STAND BY MODE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 2.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1022ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1022ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1022ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1022ARQZ-REEL | onsemi | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | ADM1022ARQ-REEL vs ADM1022ARQZ-REEL |