Part Details for ADM1021ARQ-REEL by Analog Devices Inc
Results Overview of ADM1021ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1021ARQ-REEL Information
ADM1021ARQ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1021ARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1021ARQ-REEL-ND
|
DigiKey | MICROPROCESSOR SYSTEM TEMPERATUR Min Qty: 300 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13440 In Stock |
|
$1.0000 | Buy Now |
|
Rochester Electronics | Microprocessor System Temperature Monitor RoHS: Compliant Status: Obsolete Min Qty: 1 | 13440 |
|
$0.5979 / $0.9644 | Buy Now |
Part Details for ADM1021ARQ-REEL
ADM1021ARQ-REEL CAD Models
ADM1021ARQ-REEL Part Data Attributes
|
ADM1021ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1021ARQ-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, QSOP-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1021ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1021ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1021ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1021ARQ-REEL7 | onsemi | Check for Price | System Temperature Sensor, QSOP-16, 1000-REEL | ADM1021ARQ-REEL vs ADM1021ARQ-REEL7 |
ADM1021ARQZ | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, QSOP-16 | ADM1021ARQ-REEL vs ADM1021ARQZ |
ADM1021ARQ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, QSOP-16, Analog IC:Other | ADM1021ARQ-REEL vs ADM1021ARQ-REEL7 |
ADM1021ARQZ-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO16, QSOP-16, Analog IC:Other | ADM1021ARQ-REEL vs ADM1021ARQZ-REEL7 |