-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADL9006ACGZN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL9006ACGZN by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3432
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:2Ghz, Frequency Max:28Ghz, Gain:15.5Db, Noise Figure Typ:4Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:4V, Supply Voltage Max:7V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL9006ACGZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$152.4600 / $161.7500 | Buy Now |
DISTI #
505-ADL9006ACGZN-ND
|
DigiKey | IC RF AMP GPS 2GHZ-28GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
554 In Stock |
|
$152.4620 / $161.7500 | Buy Now |
DISTI #
584-ADL9006ACGZN
|
Mouser Electronics | RF Amplifier 2 GHz to 30 GHz LNA RoHS: Compliant | 95 |
|
$162.6500 / $185.0900 | Buy Now |
|
Analog Devices Inc | 2 GHz to 30 GHz LNA Package Multiple: 1 | 119 |
|
$121.9700 / $161.7500 | Buy Now |
DISTI #
61733848
|
Verical | RF Amp Single LNA 28GHz 7V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 8 |
|
$153.4214 | Buy Now |
DISTI #
ADL9006ACGZN
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 7 |
|
$155.5100 / $165.8800 | Buy Now |
|
Vyrian | RF & Microwave | 176 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL9006ACGZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL9006ACGZN
Analog Devices Inc
ADL9006ACGZN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Analog Devices |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for power decoupling and place it close to the device.
The ADL9006ACGZN requires a 3.3V power supply. Ensure that the power supply is clean and well-regulated. Power sequencing is not critical, but it's recommended to power up the device in the following order: AVDD, DVDD, and then the input signals.
The maximum input signal amplitude that the ADL9006ACGZN can handle without saturating is 2.5Vpp differential. Exceeding this amplitude may cause the device to saturate and result in inaccurate measurements.
The ADL9006ACGZN does not require calibration. However, it's recommended to perform a system-level calibration to account for any system-level errors. This can be done by applying a known input signal and adjusting the system gain and offset to achieve accurate measurements.
The typical current consumption of the ADL9006ACGZN is 35mA at 3.3V supply voltage. The current consumption varies with different operating modes, with the lowest power consumption in shutdown mode (less than 1mA) and the highest in normal operating mode.