Part Details for ADL9006ACGZN-R7 by Analog Devices Inc
Results Overview of ADL9006ACGZN-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL9006ACGZN-R7 Information
ADL9006ACGZN-R7 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL9006ACGZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL9006ACGZN-R7TR-ND
|
DigiKey | IC RF AMP GPS 2GHZ-28GHZ 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.4625 | Buy Now |
DISTI #
584-ADL9006ACGZN-R7
|
Mouser Electronics | RF Amplifier 2 GHz to 30 GHz LNA RoHS: Compliant | 0 |
|
$151.6900 | Order Now |
|
Analog Devices Inc | 2 GHz to 30 GHz LNA Min Qty: 500 Package Multiple: 500 | 500 |
|
$121.9700 / $152.4625 | Buy Now |
DISTI #
68039945
|
Verical | RF Amp Single LNA 28GHz 7V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$153.4214 | Buy Now |
DISTI #
ADL9006ACGZN-R7
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$155.5100 | Buy Now |
|
Vyrian | RF & Microwave | 125 |
|
RFQ |
Part Details for ADL9006ACGZN-R7
ADL9006ACGZN-R7 CAD Models
ADL9006ACGZN-R7 Part Data Attributes
|
ADL9006ACGZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL9006ACGZN-R7
Analog Devices Inc
ADL9006ACGZN-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-20 | |
Samacsys Manufacturer | Analog Devices |
ADL9006ACGZN-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADL9006ACGZN-R7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the VPOS pin to a stable voltage source between 2.7V and 5.5V, and the VNEG pin to a stable voltage source between -2.7V and -5.5V. Also, ensure that the input common-mode voltage is within the recommended range of 0.5V to 3.5V.
-
The maximum power dissipation of the ADL9006ACGZN-R7 is 1.4W. However, this can be affected by factors such as ambient temperature, PCB layout, and airflow. It's recommended to follow proper thermal design and heat sinking guidelines to ensure reliable operation.
-
The ADL9006ACGZN-R7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to follow proper thermal design and heat sinking guidelines, and to consult with Analog Devices Inc for specific guidance on high-temperature applications.
-
Common issues with the ADL9006ACGZN-R7 can often be traced back to improper PCB layout, inadequate decoupling, or incorrect biasing. To troubleshoot, start by verifying the PCB layout and decoupling, then check the biasing and input common-mode voltage. Consult the datasheet and application notes for guidance, and consider seeking support from Analog Devices Inc or a qualified engineer.