-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5507ACBZ by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3757
|
Newark | Rf Power Detector, 10Mhz-12Ghz, Wlcsp-6, Frequency Min:10Mhz, Frequency Max:12Ghz, Input Power Min:-, Input Power Max:15Dbm, Sensitivity:-, Rf Ic Case Style:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Analog Devices ADL5507ACBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$3.4500 / $8.1900 | Buy Now |
DISTI #
505-ADL5507ACBZ-ND
|
DigiKey | 10MHZ 12GHZ, 55DB Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.1493 / $6.2400 | Buy Now |
DISTI #
584-ADL5507ACBZ
|
Mouser Electronics | RF Detector 10MHz - 12GHz, 55dB RoHS: Compliant | 0 |
|
$3.6800 / $7.4700 | Order Now |
DISTI #
V99:2348_28999667
|
Arrow Electronics | RF Detector 10MHz to 12000MHz 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 | Americas - 51 |
|
$7.7460 | Buy Now |
|
Analog Devices Inc | 10MHz – 12GHz, 55dB Package Multiple: 1 | 0 |
|
$4.1493 / $6.2400 | Buy Now |
DISTI #
ADL5507ACBZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 25 |
|
$3.4700 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A good PCB layout for the ADL5507ACBZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
The ADL5507ACBZ is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked, and the ambient temperature is within the specified range. Also, consider the power dissipation and thermal resistance of the device when designing the system.
The recommended input termination for the ADL5507ACBZ is 50 ohms, and the recommended output termination is also 50 ohms. However, the optimal termination may vary depending on the specific application and system requirements.
Common issues with the ADL5507ACBZ can be troubleshooted by checking the PCB layout, ensuring proper decoupling, and verifying the input and output terminations. Also, check for any signs of overheating, and ensure that the device is operating within its specified voltage and current ranges.
Yes, the ADL5507ACBZ can be used in a non-50 ohm system, but impedance matching is required to ensure optimal performance. This can be done using resistive or reactive matching networks, or by using a transformer to match the impedance.