Part Details for ADL5506ACBZ-R7 by Analog Devices Inc
Results Overview of ADL5506ACBZ-R7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5506ACBZ-R7 Information
ADL5506ACBZ-R7 by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL5506ACBZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5775
|
Newark | Rf Detector, 4.5Ghz, 1Db, Wlcsp-6, Frequency Min:30Mhz, Frequency Max:4.5Ghz, Input Power Min:-45Dbm, Input Power Max:5Dbm, Sensitivity:-, Rf Ic Case Style:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADL5506ACBZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$2.6900 / $4.0700 | Buy Now |
DISTI #
505-ADL5506ACBZ-R7CT-ND
|
DigiKey | IC RF DETECT 30MHZ-4.5GHZ 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4414 In Stock |
|
$2.5324 / $4.0700 | Buy Now |
DISTI #
584-ADL5506ACBZ-R7
|
Mouser Electronics | RF Detector 10MHz - 8GHz, 50dB Logarithmic Power Det RoHS: Compliant | 2155 |
|
$2.1200 / $4.1200 | Buy Now |
DISTI #
V36:1790_06219821
|
Arrow Electronics | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2239 | Americas - 3000 |
|
$2.5273 | Buy Now |
DISTI #
V72:2272_06219821
|
Arrow Electronics | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1831 Container: Cut Strips | Americas - 2944 |
|
$2.1160 / $2.9520 | Buy Now |
|
Analog Devices Inc | 10MHz - 8GHz, 50dB Logarithmic Min Qty: 1 Package Multiple: 3000 | 132883 |
|
$2.5324 / $4.0700 | Buy Now |
DISTI #
26617878
|
Verical | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 132000 |
|
$2.0408 | Buy Now |
DISTI #
66417556
|
Verical | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2239 | Americas - 3000 |
|
$2.3944 | Buy Now |
DISTI #
30522882
|
Verical | RF Detector 30MHz to 4500MHz 15dBm 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1831 | Americas - 2944 |
|
$2.1160 / $2.9520 | Buy Now |
|
Rochester Electronics | Next Gen Mobile Term Log Detector RoHS: Compliant Status: Active Min Qty: 1 | 4540 |
|
$1.7400 / $2.1700 | Buy Now |
Part Details for ADL5506ACBZ-R7
ADL5506ACBZ-R7 CAD Models
ADL5506ACBZ-R7 Part Data Attributes
|
ADL5506ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5506ACBZ-R7
Analog Devices Inc
30 MHz to 4.5 GHz, 45 dB RF Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e1 | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
ADL5506ACBZ-R7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
-
The ADL5506ACBZ-R7 requires a bias voltage of 5V ± 10% and a bias current of 1mA to 10mA. Ensure the bias voltage is clean and noise-free, and the bias current is within the recommended range.
-
The ADL5506ACBZ-R7 can handle input powers up to +20 dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
The output voltage of the ADL5506ACBZ-R7 is proportional to the input power. A higher output voltage indicates higher input power. Consult the datasheet for the specific transfer function and calibration information.
-
The ADL5506ACBZ-R7 is rated for operation from -40°C to +125°C. However, high temperatures may affect its performance and accuracy. Consult the datasheet for temperature-related specifications and derating information.