-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL-66505TL by Laser Components USA Inc is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-66505TL
|
TME | Diode: laser, 653÷667nm, 50mW, 9/17, THT, 2÷3VDC, red Min Qty: 1 | 7 |
|
$32.8300 / $37.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL-66505TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-66505TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LASER COMPONENTS | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 55 mW | |
Peak Wavelength | 660 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 60 mA |
The recommended operating temperature range for the ADL-66505TL is -40°C to +85°C, although it can withstand storage temperatures from -55°C to +125°C.
To ensure optimal reliability, handle the ADL-66505TL by the edges, avoid touching the optical surfaces, and store it in a clean, dry environment. Also, avoid exposing it to direct sunlight or high humidity.
The typical rise time and fall time of the ADL-66505TL are 10 ns and 15 ns, respectively, although these values can vary depending on the specific application and operating conditions.
Yes, the ADL-66505TL is suitable for high-reliability and aerospace applications due to its rugged design, high-quality materials, and rigorous testing procedures. However, it's essential to consult with the manufacturer and follow relevant industry standards and guidelines.
Clean the optical surfaces of the ADL-66505TL using a soft, dry brush or a lint-free cloth and a mild solvent like isopropyl alcohol. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning methods, which can damage the surfaces.