Part Details for ADL-65053TL-2 by Laser Components USA Inc
Results Overview of ADL-65053TL-2 by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL-65053TL-2 Information
ADL-65053TL-2 by Laser Components USA Inc is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ADL-65053TL-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-65053TL-2
|
TME | Diode: laser, 645÷660nm, 5mW, 8/28, THT, 2.15÷2.5VDC, red Min Qty: 1 | 0 |
|
$3.5100 / $4.1000 | RFQ |
Part Details for ADL-65053TL-2
ADL-65053TL-2 CAD Models
ADL-65053TL-2 Part Data Attributes
|
ADL-65053TL-2
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-65053TL-2
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 655 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 25 mA |