-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG804YRMZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5013
|
Newark | Multiplexer, Analogue, Msop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:1Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices ADG804YRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$2.3100 / $4.0200 | Buy Now |
DISTI #
505-ADG804YRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX1 650MOHM 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7125 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-ADG804YRMZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. RoHS: Compliant | 6461 |
|
$2.2200 / $4.1500 | Buy Now |
DISTI #
V72:2272_06219458
|
Arrow Electronics | Analog Multiplexer Single 4:1 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 634 |
|
$2.0940 / $2.8150 | Buy Now |
|
Analog Devices Inc | 4-Channel,Low Voltage Multiple Min Qty: 1 Package Multiple: 1000 | 1436 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
31283622
|
Verical | Analog Multiplexer Single 4:1 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.5429 | Buy Now |
DISTI #
62360794
|
Verical | Analog Multiplexer Single 4:1 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2221 | Americas - 634 |
|
$2.0940 / $2.8150 | Buy Now |
|
Quest Components | 13 |
|
$2.3109 / $3.1512 | Buy Now | |
DISTI #
ADG804YRMZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG804YRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG804YRMZ-REEL7
Analog Devices Inc
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.77 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG804YRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG804YRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG804YRMZ-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10 | ADG804YRMZ-REEL7 vs ADG804YRMZ-REEL7 |
A good PCB layout for the ADG804YRMZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
The ADG804YRMZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in ESD-safe packaging.
To troubleshoot issues with the ADG804YRMZ-REEL7, start by reviewing the datasheet and application notes, then use a systematic approach to isolate the problem, including checking the power supply, signal integrity, and PCB layout.
When using the ADG804YRMZ-REEL7 in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process, including fault tree analysis, failure modes and effects analysis (FMEA), and environmental testing.