Part Details for ADG509ATQ/883B by Analog Devices Inc
Results Overview of ADG509ATQ/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG509ATQ/883B Information
ADG509ATQ/883B by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG509ATQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1531
|
Newark | Analogue Mux, 2-Ch, 125Deg C, Cdip-16 Rohs Compliant: Yes |Analog Devices ADG509ATQ/883B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.6500 / $43.4200 | Buy Now |
DISTI #
ADG509ATQ/883B-ND
|
DigiKey | IC SWITCH SP4TX2 450OHM 16CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$36.6500 / $49.8500 | Buy Now |
DISTI #
584-ADG509ATQ883B
|
Mouser Electronics | Multiplexer Switch ICs CMOS MULTIPLEXER IC RoHS: Not Compliant | 5 |
|
$36.6500 / $39.8800 | Buy Now |
|
Analog Devices Inc | CMOS MULTIPLEXER IC Package Multiple: 1 | 1364 |
|
$29.3200 / $39.8800 | Buy Now |
DISTI #
26624372
|
Verical | Analog Multiplexer Single 4:1 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1363 |
|
$36.2647 | Buy Now |
Part Details for ADG509ATQ/883B
ADG509ATQ/883B CAD Models
ADG509ATQ/883B Part Data Attributes
|
ADG509ATQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG509ATQ/883B
Analog Devices Inc
CMOS 4-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADG509ATQ/883B
This table gives cross-reference parts and alternative options found for ADG509ATQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG509ATQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG509AKN | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001AB, DIP-16 | ADG509ATQ/883B vs ADG509AKN |
ADG509ATQ/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VSS. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
The ADG509ATQ/883B requires a 50Ω termination resistor between the VDD and VSS pins to ensure proper operation. Additionally, the signal lines should be terminated with a 50Ω resistor to match the impedance of the signal path.
-
The ADG509ATQ/883B can operate up to 500 MHz, but the actual operating frequency may be limited by the specific application and PCB layout.
-
The ADG509ATQ/883B has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.
-
The ADG509ATQ/883B is a radiation-hardened device, but it's essential to consult the datasheet and application notes to ensure that the device meets the specific radiation requirements of your application.