Part Details for ADG2128BCPZ-REEL7 by Rochester Electronics LLC
Results Overview of ADG2128BCPZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG2128BCPZ-REEL7 Information
ADG2128BCPZ-REEL7 by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ADG2128BCPZ-REEL7
ADG2128BCPZ-REEL7 CAD Models
ADG2128BCPZ-REEL7 Part Data Attributes
|
ADG2128BCPZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG2128BCPZ-REEL7
Rochester Electronics LLC
12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 255 ns | |
Switch-on Time-Max | 215 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for ADG2128BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG2128BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2128BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG2128BCPZ-REEL7 | Analog Devices Inc | $10.4306 | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | ADG2128BCPZ-REEL7 vs ADG2128BCPZ-REEL7 |
ADG2128YCPZ-HS-RL7 | Analog Devices Inc | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128BCPZ-REEL7 vs ADG2128YCPZ-HS-RL7 |
ADG2128YCPZ-REEL7 | Analog Devices Inc | Check for Price | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | ADG2128BCPZ-REEL7 vs ADG2128YCPZ-REEL7 |
ADG2128WBCPZ-REEL7 | Analog Devices Inc | Check for Price | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | ADG2128BCPZ-REEL7 vs ADG2128WBCPZ-REEL7 |
ADG2128BCPZ | Analog Devices Inc | Check for Price | IC 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32, Multiplexer or Switch | ADG2128BCPZ-REEL7 vs ADG2128BCPZ |
ADG2128YCPZ-REEL | Analog Devices Inc | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128BCPZ-REEL7 vs ADG2128YCPZ-REEL |
ADG2128BCPZ-HS-RL7 | Analog Devices Inc | Check for Price | I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies | ADG2128BCPZ-REEL7 vs ADG2128BCPZ-HS-RL7 |