Part Details for ADG1212YRUZ-REEL7 by Analog Devices Inc
Results Overview of ADG1212YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1212YRUZ-REEL7 Information
ADG1212YRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG1212YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4697
|
Newark | Analogue Sw , 4Ch, Spst, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1212YRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 210 |
|
$3.2700 / $6.2400 | Buy Now |
DISTI #
ADG1212YRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX4 190OHM 16TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5863 In Stock |
|
$3.2750 / $7.8000 | Buy Now |
DISTI #
584-ADG1212YRUZ-R7
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. RoHS: Compliant | 316 |
|
$3.2700 / $6.6100 | Buy Now |
DISTI #
V72:2272_06218536
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 69 |
|
$3.3600 / $4.6030 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 1 Package Multiple: 1000 | 1173 |
|
$3.2750 / $7.8000 | Buy Now |
DISTI #
67511446
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 69 |
|
$3.3600 / $4.6030 | Buy Now |
|
Quest Components | 28 |
|
$5.5800 / $8.3700 | Buy Now |
Part Details for ADG1212YRUZ-REEL7
ADG1212YRUZ-REEL7 CAD Models
ADG1212YRUZ-REEL7 Part Data Attributes
|
ADG1212YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1212YRUZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1212YRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1212YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1212YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1212YRUZ-REEL | Analog Devices Inc | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | ADG1212YRUZ-REEL7 vs ADG1212YRUZ-REEL |
ADG1212YRUZ-REEL7 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to place the device near a thermal pad or heat sink to dissipate heat. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure signal integrity and minimize EMI, use a shielded cable or a twisted pair for the analog signal lines, and keep the signal traces as short as possible. Also, use a common-mode choke or a ferrite bead to filter out high-frequency noise.
-
The recommended power-up sequence is to apply the analog supply voltage (VDD) first, followed by the digital supply voltage (VCC). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To enter power-down mode, assert the SHDN pin low. In this mode, the device's power consumption is significantly reduced. However, note that the device's internal state is lost during power-down, so it's essential to re-initialize the device after power-up.
-
The ADG1212YRUZ-REEL7 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat dissipation in your design.