-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS SPST in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1201BRJZ-R2 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4680
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Sot23-6, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 16.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG1201BRJZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$2.0500 / $3.9400 | Buy Now |
DISTI #
ADG1201BRJZ-R2CT-ND
|
DigiKey | IC SW SPST-NOX1 200OHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1248 In Stock |
|
$1.9625 / $5.3700 | Buy Now |
DISTI #
584-ADG1201BRJZ-R2
|
Mouser Electronics | Analog Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 RoHS: Compliant | 1763 |
|
$1.9600 / $4.5400 | Buy Now |
|
Analog Devices Inc | Low C Low Qinj, ±15 V/+12 SPDT Min Qty: 1 Package Multiple: 250 | 10750 |
|
$1.5700 / $5.3700 | Buy Now |
DISTI #
25631251
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 10000 |
|
$1.9419 | Buy Now |
|
LCSC | 1 SPST (Single Pole Single Throw) - Normally Open SOT-23-6 Analog Switches Multiplexers ROHS | 48 |
|
$3.3791 / $5.1894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1201BRJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1201BRJZ-R2
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS SPST in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 625 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ADG1201BRJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1201BRJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1201BRJZ-R2 | Rochester Electronics LLC | Check for Price | IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC | ADG1201BRJZ-R2 vs ADG1201BRJZ-R2 |
A good PCB layout for the ADG1201BRJZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
The ADG1201BRJZ-R2 requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the analog supply (VCCA) before the digital supply (VCCD) and to power down the digital supply before the analog supply.
The ADG1201BRJZ-R2 can achieve a maximum data transfer rate of 100 Mbps, making it suitable for high-speed applications such as audio and video interfaces.
The ADG1201BRJZ-R2 has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, improving air flow, and reducing power consumption.
The ADG1201BRJZ-R2 has built-in ESD protection diodes on all pins, which can withstand up to ±2 kV human body model (HBM) and ±200 V machine model (MM) ESD events. Additionally, the device has latch-up protection, which prevents the device from entering a latch-up state even under fault conditions.