-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N, 3.0 GHz PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4118BRUZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9107
|
Newark | Pll, Frequency Synthesis, 3Ghz, Tssop, Frequency:3Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4118BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 963 |
|
$3.1000 / $5.5100 | Buy Now |
DISTI #
ADF4118BRUZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1982 In Stock |
|
$2.9333 / $5.5100 | Buy Now |
DISTI #
584-ADF4118BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL 3INGLE PLL, 3.0GHz RoHS: Compliant | 252 |
|
$2.9300 / $5.5100 | Buy Now |
DISTI #
V72:2272_06218347
|
Arrow Electronics | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 969 |
|
$1.6730 / $2.9711 | Buy Now |
|
Analog Devices Inc | 3INGLE PLL, 3.0GHz Min Qty: 1 Package Multiple: 1000 | 397 |
|
$2.9333 / $5.5100 | Buy Now |
DISTI #
61678806
|
Verical | Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 969 |
|
$1.6730 / $1.7120 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 22 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | 17 |
|
$3.3000 / $6.6000 | Buy Now | |
|
Win Source Electronics | IC PLL RF FREQ SYNTHESZR 16TSSOP | 12602 |
|
$2.1404 / $2.7645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4118BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4118BRUZ-RL7
Analog Devices Inc
Single, Integer-N, 3.0 GHz PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4118BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4118BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4118BRUZ | Analog Devices Inc | $3.5382 | Single, Integer-N, 3.0 GHz PLL | ADF4118BRUZ-RL7 vs ADF4118BRUZ |
ADF4118BRU-REEL | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL7 vs ADF4118BRU-REEL |
ADF4118BRUZ-REEL7 | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL7 vs ADF4118BRUZ-REEL7 |
ADF4118BRU-REEL7 | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL7 vs ADF4118BRU-REEL7 |
ADF4118BRU-REEL | Analog Devices Inc | Check for Price | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | ADF4118BRUZ-RL7 vs ADF4118BRU-REEL |
ADF4118BRUZ-RL | Analog Devices Inc | Check for Price | Single, Integer-N, 3.0 GHz PLL | ADF4118BRUZ-RL7 vs ADF4118BRUZ-RL |
ADF4118BRUZ-REEL | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL7 vs ADF4118BRUZ-REEL |
ADF4118BRUZ | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADF4118BRUZ-RL7 vs ADF4118BRUZ |
ADF4118BRU-REEL7 | Analog Devices Inc | Check for Price | Single, Integer-N, 3.0 GHz PLL | ADF4118BRUZ-RL7 vs ADF4118BRU-REEL7 |
A good PCB layout for the ADF4118BRUZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog ground and another for the digital ground.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves setting the device to its default state, then adjusting the phase detector frequency and the charge pump current to achieve the desired VCO frequency and phase noise performance.
When selecting external components for the ADF4118BRUZ-RL7, consider the frequency range, output power, and phase noise requirements. Choose components with low equivalent series resistance (ESR) and high quality factor (Q) to minimize losses and ensure optimal performance.
To troubleshoot common issues with the ADF4118BRUZ-RL7, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the device is properly calibrated and the external components are correctly selected. Use a spectrum analyzer to measure the phase noise and frequency stability, and adjust the device settings or external components as needed.
The ADF4118BRUZ-RL7 has a maximum junction temperature of 150°C. To ensure reliable operation, maintain a maximum ambient temperature of 85°C and provide adequate heat sinking, such as a thermal pad or heat sink, to dissipate heat generated by the device.