-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4110BRUZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4635
|
Newark | Pll Frequency Synthesizer, 550Mhz, Tssop, Frequency:550Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4110BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$3.9400 / $7.1000 | Buy Now |
DISTI #
ADF4110BRUZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
506 In Stock |
|
$3.7750 / $8.6600 | Buy Now |
DISTI #
584-ADF4110BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 0.55GHz RoHS: Compliant | 522 |
|
$3.7700 / $7.8000 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 0.55GHz Min Qty: 1 Package Multiple: 1000 | 102 |
|
$3.7750 / $8.6600 | Buy Now |
DISTI #
ADF4110BRUZ-RL7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.9500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
|
MacroQuest Electronics | STOCK | 2000 |
|
$9.2300 | Buy Now |
|
Win Source Electronics | IC PLL FREQ SYNTHESIZER 16-TSSOP | 6530 |
|
$6.6734 / $10.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4110BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4110BRUZ-RL7
Analog Devices Inc
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4110BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4110BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4110BRU | Analog Devices Inc | Check for Price | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | ADF4110BRUZ-RL7 vs ADF4110BRU |
ADF4110BRUZ-REEL7 | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4110BRUZ-RL7 vs ADF4110BRUZ-REEL7 |
ADF4110BRU-REEL | Analog Devices Inc | Check for Price | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | ADF4110BRUZ-RL7 vs ADF4110BRU-REEL |
ADF4110BRUZ-REEL | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4110BRUZ-RL7 vs ADF4110BRUZ-REEL |
ADF4110BRUZ-RL | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4110BRUZ-RL7 vs ADF4110BRUZ-RL |
ADF4110BRU-REEL7 | Analog Devices Inc | Check for Price | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | ADF4110BRUZ-RL7 vs ADF4110BRU-REEL7 |
A good PCB layout for the ADF4110BRUZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog ground and another for the digital ground.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves setting the device to its default state, then adjusting the phase detector frequency and the charge pump current to achieve the desired VCO frequency and phase noise performance.
When selecting external components, consider the frequency range, phase noise, and spurious performance requirements of your application. Choose components with low equivalent series resistance (ESR) and high quality factor (Q) to minimize losses and ensure optimal performance. Consult the datasheet and application notes for specific guidance on component selection.
To troubleshoot issues with the ADF4110BRUZ-RL7, start by verifying the PCB layout and component selection. Check for proper power supply decoupling, analog and digital ground separation, and ensure that the device is properly calibrated. Use a spectrum analyzer to measure the output frequency spectrum and identify any spurious signals or phase noise issues. Consult the datasheet and application notes for specific troubleshooting guidance.
The ADF4110BRUZ-RL7 is rated for operation from -40°C to 125°C. To ensure reliable operation, ensure good thermal conductivity between the device and the PCB, and provide adequate heat sinking. Follow the recommended PCB layout and thermal management guidelines in the datasheet and application notes to minimize thermal resistance and ensure reliable operation over temperature.