-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Detector / PLL Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4002BRUZ by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4630
|
Newark | Pll, Frequency Synthesis, 400Mhz, Tssop, Frequency:400Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4002BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$2.8400 / $5.2500 | Buy Now |
DISTI #
505-ADF4002BRUZ-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1007 In Stock |
|
$2.7000 / $6.7700 | Buy Now |
DISTI #
584-ADF4002BRUZ
|
Mouser Electronics | Phase Locked Loops - PLL ow Frequency PLL Clock Source RoHS: Compliant | 5600 |
|
$2.7000 / $5.8200 | Buy Now |
DISTI #
V99:2348_06218258
|
Arrow Electronics | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2436 | Americas - 135 |
|
$2.7410 / $5.5080 | Buy Now |
DISTI #
V36:1790_06218258
|
Arrow Electronics | Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2436 | Americas - 126 |
|
$2.6410 / $2.9600 | Buy Now |
|
Analog Devices Inc | ow Frequency PLL Clock Source Package Multiple: 96 | 215 |
|
$2.0500 / $6.7700 | Buy Now |
|
Bristol Electronics | 930 |
|
RFQ | ||
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,16PIN,PLASTIC | 13 |
|
$4.7874 / $6.5283 | Buy Now |
|
Quest Components | IC,FREQUENCY SYNTHESIZER,BICMOS,TSSOP,16PIN,PLASTIC | 8 |
|
$3.3600 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4002BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4002BRUZ
Analog Devices Inc
Phase Detector / PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4002BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4002BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4002BRUZ-RL7 | Analog Devices Inc | $3.3464 | Phase Detector / PLL Frequency Synthesizer | ADF4002BRUZ vs ADF4002BRUZ-RL7 |
A good PCB layout for the ADF4002BRUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves setting the PLL to the desired frequency, then adjusting the VCO tune voltage to achieve the desired output frequency. It's also important to ensure the device is operated within the recommended temperature range.
The ADF4002BRUZ can dissipate up to 1.5W of power, so it's essential to ensure good thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources. The device's thermal pad should also be connected to a solid ground plane to help dissipate heat.
To troubleshoot issues with the ADF4002BRUZ, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the device's input and output signals using an oscilloscope, and verify the PLL is locked by monitoring the LOCK signal. If issues persist, consult the datasheet and application notes for guidance.
The ADF4002BRUZ has a wider output frequency range (55 MHz to 1050 MHz) compared to the ADF4001 (55 MHz to 550 MHz). The ADF4002BRUZ also has a lower phase noise figure (-223 dBc/Hz at 100 kHz offset) compared to the ADF4001 (-218 dBc/Hz at 100 kHz offset). Additionally, the ADF4002BRUZ has a faster lock time (typically 100 μs) compared to the ADF4001 (typically 200 μs).