Part Details for ADEN06TTU04 by TE Connectivity
Results Overview of ADEN06TTU04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADEN06TTU04 Information
ADEN06TTU04 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ADEN06TTU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6434
|
Newark | Dip Sw, 6Ckt, Spst, 0.025A, 24Vdc, Th, No. Of Circuits:6Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity ADEN06TTU04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$0.4520 | Buy Now |
DISTI #
450-ADEN06TTU04-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1901 In Stock |
|
$0.6241 / $1.0500 | Buy Now |
DISTI #
655-ADEN06TTU04
|
Mouser Electronics | DIP Switches / SIP Switches DIP, THT, 6 pos, extended RoHS: Compliant | 0 |
|
$0.5540 / $0.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5120 / $0.7380 | Buy Now |
DISTI #
2454982-4
|
TTI | DIP Switches / SIP Switches DIP, THT, 6 pos, extended Min Qty: 1960 Package Multiple: 1 Container: Box | Americas - 0 |
|
$0.5100 / $0.5900 | Buy Now |
DISTI #
000000000007176552
|
Sager | DIP, THT, 6 pos, extended Min Qty: 1 | 1960 |
|
$0.4923 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5120 / $0.7380 | Buy Now |