-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADE1004 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8966
|
Newark | Switch, Dip, 10 Position, Spst, Raised Slide, No. Of Circuits:10Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity ADE1004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1178 |
|
$0.3120 | Buy Now |
DISTI #
85K8966
|
Avnet Americas | - Bulk (Alt: 85K8966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 1178 Partner Stock |
|
$1.4700 | Buy Now |
DISTI #
506-ADE1004
|
Mouser Electronics | DIP Switches / SIP Switches SPST 10POS EXT SLIDE T/H DIP SWITCH RoHS: Compliant | 2280 |
|
$1.0900 / $1.7900 | Buy Now |
DISTI #
V36:1790_14501008
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2136 | Americas - 600 |
|
$1.2828 / $1.8591 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
2894 In Stock |
|
$0.9420 / $1.8060 | Buy Now |
DISTI #
54482178
|
Verical | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 1924 | Americas - 2070 |
|
$1.1208 / $2.3116 | Buy Now |
DISTI #
84355279
|
Verical | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 15 | Americas - 810 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
89086365
|
Verical | Switch DIP OFF ON SPST 10 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2136 | Americas - 600 |
|
$1.2828 / $1.8591 | Buy Now |
DISTI #
1825057-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each |
Americas - 1830 In Stock |
|
Buy Now | |
DISTI #
1825057-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each |
Americas - 1830 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE1004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE1004
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
TE Connectivity provides a recommended PCB layout in their application note AN-145, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
Calibration of the ADE1004 involves adjusting the internal gain and offset registers to compensate for manufacturing variations. TE Connectivity provides a calibration procedure in their application note AN-145, which involves applying a known input signal and adjusting the registers to achieve accurate measurements.
The ADE1004 is rated for operation from -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult with TE Connectivity's technical support for specific guidance on temperature range and derating.
The ADE1004 is designed to withstand moderate vibration levels, but extreme vibration can affect its performance and accuracy. TE Connectivity recommends following their guidelines for vibration testing and derating in high-vibration environments.
To ensure EMC with the ADE1004, follow proper PCB design and layout guidelines, use shielding and filtering as necessary, and ensure that the device is properly grounded. Consult TE Connectivity's application notes and EMC guidelines for specific guidance.