Part Details for ADC12C105CISQE/NOPB by National Semiconductor Corporation
Results Overview of ADC12C105CISQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12C105CISQE/NOPB Information
ADC12C105CISQE/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12C105CISQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87485843
|
Verical | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1841 |
|
$36.1750 / $45.2125 | Buy Now |
DISTI #
87486255
|
Verical | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin WQFN EP T/R Min Qty: 25 Package Multiple: 1 Date Code: 1201 | Americas - 836 |
|
$36.1750 / $45.2125 | Buy Now |
|
Rochester Electronics | ADC12C105 12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 2766 |
|
$28.9400 / $36.1700 | Buy Now |
Part Details for ADC12C105CISQE/NOPB
ADC12C105CISQE/NOPB CAD Models
ADC12C105CISQE/NOPB Part Data Attributes
|
ADC12C105CISQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12C105CISQE/NOPB
National Semiconductor Corporation
A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.029% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for ADC12C105CISQE/NOPB
This table gives cross-reference parts and alternative options found for ADC12C105CISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12C105CISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC12C105CISQ | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32, Analog to Digital Converter | ADC12C105CISQE/NOPB vs ADC12C105CISQ |