-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Channel, 50 ksps to 200 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC122S021CIMMX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44177-1-ND
|
DigiKey | IC ADC 12BIT SAR 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1797 / $2.3500 | Buy Now |
DISTI #
926-A122S021CIMMXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Channel 50 ksps t o 200 ksps 12-Bit A/ A 926-AD122S021CIMMNPB RoHS: Compliant | 6994 |
|
$1.2000 / $2.3700 | Buy Now |
|
LCSC | 2.7V5.25V 12Bit 50kHz VSSOP-8-0.65mm Analog to Digital Converters (ADC) | 80 |
|
$1.3013 / $1.5362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC122S021CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC122S021CIMMX/NOPB
Texas Instruments
2 Channel, 50 ksps to 200 ksps 12-Bit A/D Converter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC122S021CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC122S021CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC122S021CIMM | National Semiconductor Corporation | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | ADC122S021CIMMX/NOPB vs ADC122S021CIMM |
ADC122S021CIMMX | National Semiconductor Corporation | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | ADC122S021CIMMX/NOPB vs ADC122S021CIMMX |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
To optimize the ADC's performance for low-frequency signals, use the internal buffer amplifier, and consider using an external RC filter to remove high-frequency noise.
The maximum sampling rate for the ADC122S021 is 200 kSPS (kilosamples per second). However, this rate may vary depending on the specific application and system design.
The ADC's digital output data is available in a 12-bit parallel format. You can interface the ADC with a microcontroller or FPGA to process the digital data. Ensure proper synchronization and data alignment to avoid data corruption.
The typical power consumption of the ADC122S021 is 15 mW at 200 kSPS, with a supply voltage of 2.7 V to 5.5 V. However, actual power consumption may vary depending on the specific application and operating conditions.